MFR Recommended

LMC660CM/ELLI518 | |
|---|---|
DigiKey Part Number | 296-LMC660CM/ELLI518-ND |
Manufacturer | |
Manufacturer Product Number | LMC660CM/ELLI518 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Category | Current - Input Bias 0.002 pA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 1.5mA |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC660CMX/NOPB | Texas Instruments | 1.157 | LMC660CMX/NOPBCT-ND | 2,01000 € | MFR Recommended |


