LMC6584BIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 225
Unit Price: 1,76000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6584BIN

DigiKey Part Number
LMC6584BIN-ND
Manufacturer
Manufacturer Product Number
LMC6584BIN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6584BIN Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3.2mA (x4 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
1.2V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
1.2 MHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8534ARZAnalog Devices Inc.225AD8534ARZ-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes