Direct

LMC6484IN | |
|---|---|
DigiKey Part Number | LMC6484IN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6484IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484IN Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.3V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6484IN/NOPB | Texas Instruments | 2.586 | LMC6484IN/NOPB-ND | 3,68000 € | Direct |


