
LMC6484AMJ/883 | |
|---|---|
DigiKey Part Number | 296-LMC6484AMJ/883-ND |
Manufacturer | |
Manufacturer Product Number | LMC6484AMJ/883 |
Description | ULTRA-LOW BIAS CURRENT, PRECISIO |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484AMJ/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1.25 MHz | |
Current - Input Bias | 100 pA | |
Current - Supply | - | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |

