CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6482IMX

DigiKey Part Number
LMC6482IMXTR-ND - Tape & Reel (TR)
LMC6482IMXCT-ND - Cut Tape (CT)
LMC6482IMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6482IMX
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6482IMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6482IMX/NOPBTexas Instruments10.000LMC6482IMX/NOPBCT-ND1,41000 €Direct
MC33202DR2Gonsemi50.588MC33202DR2GOSCT-ND0,39000 €Similar
TS912AIDTSTMicroelectronics7.336497-2310-1-ND1,30000 €Similar
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,97070 €2.426,75 €
5.0000,93475 €4.673,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,45800 €14,58 €
Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41500 €14,15 €
251,29160 €32,29 €
1001,15510 €115,51 €
2501,09008 €272,52 €
5001,05084 €525,42 €
1.0001,01856 €1.018,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €