LMC6464BIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.746
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 5,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,17720 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.968
Unit Price: 1,72000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6464BIM/NOPB

DigiKey Part Number
LMC6464BIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6464BIM/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6464BIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.028V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
250 µV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types