MFR Recommended
Similar
Similar

LMC6462AIM | |
|---|---|
DigiKey Part Number | 296-37734-5-ND |
Manufacturer | |
Manufacturer Product Number | LMC6462AIM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6462AIM Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.028V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6462AIMX/NOPB | Texas Instruments | 1.676 | LMC6462AIMX/NOPBCT-ND | 3,70000 € | MFR Recommended |
| LT1466LCS8#PBF | Analog Devices Inc. | 82 | LT1466LCS8#PBF-ND | 11,73000 € | Similar |
| LT1466LCS8#TRPBF | Analog Devices Inc. | 0 | LT1466LCS8#TRPBF-ND | 7,07222 € | Similar |



