LMC6084IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.905
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 218
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,58127 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,22303 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,33482 €
Datasheet

Similar


Microchip Technology
In Stock: 986
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,27000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6084IMX

DigiKey Part Number
LMC6084IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6084IMX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6084IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
150 µV
Current - Supply
2.2mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types