Similar
Similar
Similar

LMC6064AIM | |
|---|---|
DigiKey Part Number | LMC6064AIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6064AIM |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6064AIM Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 80µA (x4 Channels) |
Series | Current - Output / Channel 26 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.035V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8664ARZ | Analog Devices Inc. | 158 | AD8664ARZ-ND | 6,25000 € | Similar |
| AD8664ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8664ARZ-REEL7TR-ND | 3,67200 € | Similar |
| AD8669ARZ | Analog Devices Inc. | 425 | AD8669ARZ-ND | 7,45000 € | Similar |
| AD8669ARZ-REEL | Analog Devices Inc. | 0 | AD8669ARZ-REELTR-ND | 4,33000 € | Similar |
| AD8669ARZ-REEL7 | Analog Devices Inc. | 0 | AD8669ARZ-REEL7TR-ND | 4,44464 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 3,72973 € | 410,27 € |
| Unit Price without VAT: | 3,72973 € |
|---|---|
| Unit Price with VAT: | 4,43838 € |


