
LMC6062IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6062IMX/NOPBTR-ND - Tape & Reel (TR) LMC6062IMX/NOPBCT-ND - Cut Tape (CT) LMC6062IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6062IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062IMX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.035V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8662ARMZ-REEL | Analog Devices Inc. | 3.742 | AD8662ARMZ-REELCT-ND | 4,04000 € | Similar |
| AD8667ARMZ-REEL | Analog Devices Inc. | 12.329 | 505-AD8667ARMZ-REELCT-ND | 4,88000 € | Similar |
| AD8667ARZ-REEL | Analog Devices Inc. | 3.781 | AD8667ARZ-REELCT-ND | 4,59000 € | Similar |
| LT6001CMS8#PBF | Analog Devices Inc. | 608 | LT6001CMS8#PBF-ND | 3,87000 € | Similar |
| LT6001IMS8#PBF | Analog Devices Inc. | 3.260 | LT6001IMS8#PBF-ND | 4,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,91120 € | 47,78 € |
| 100 | 1,71970 € | 171,97 € |
| 250 | 1,62848 € | 407,12 € |
| 500 | 1,60436 € | 802,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48035 € | 3.700,88 € |
| 5.000 | 1,45154 € | 7.257,70 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

