MFR Recommended

LMC6062I MDC | |
|---|---|
DigiKey Part Number | LMC6062IMDC-ND |
Manufacturer | |
Manufacturer Product Number | LMC6062I MDC |
Description | IC CMOS 2 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail Die |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case Die |
Slew Rate 0.035V/µs | Supplier Device Package Die |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6062IMX/NOPB | Texas Instruments | 3.025 | LMC6062IMX/NOPBCT-ND | 2,78000 € | MFR Recommended |


