LMC6044IN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.089
Unit Price: 2,73000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6044IN/NOPB

DigiKey Part Number
LMC6044IN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6044IN/NOPB
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6044IN/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
52µA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Circuits
4
Mounting Type
Through Hole
Output Type
Push-Pull, Rail-to-Rail
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
0.02V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
0.002 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6044IMX/NOPBTexas Instruments17.089296-35436-1-ND2,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes