LMC6042IN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.155
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.613
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 240
Unit Price: 15,19000 €
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6042IN/NOPB

DigiKey Part Number
LMC6042IN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6042IN/NOPB
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6042IN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
26µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes