Direct
Similar
Similar
Similar
Similar
Similar
Similar

LMC6042AIMX | |
|---|---|
DigiKey Part Number | LMC6042AIMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6042AIMX |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6042AIMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 26µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.002 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6042AIMX/NOPB | Texas Instruments | 2.782 | LMC6042AIMX/NOPBCT-ND | 3,11000 € | Direct |
| AD8662ARZ | Analog Devices Inc. | 0 | 505-AD8662ARZ-ND | 4,01000 € | Similar |
| AD8662ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8662ARZ-REELTR-ND | 2,21183 € | Similar |
| AD8662ARZ-REEL7 | Analog Devices Inc. | 1.024 | 505-AD8662ARZ-REEL7CT-ND | 4,01000 € | Similar |
| AD8667ARZ | Analog Devices Inc. | 153 | AD8667ARZ-ND | 4,56000 € | Similar |




