
LMC6035ITLX/NOPB | |
|---|---|
DigiKey Part Number | LMC6035ITLX/NOPBTR-ND - Tape & Reel (TR) LMC6035ITLX/NOPBCT-ND - Cut Tape (CT) LMC6035ITLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035ITLX/NOPB |
Description | IC CMOS 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.56x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,61160 € | 40,29 € |
| 100 | 1,44680 € | 144,68 € |
| 250 | 1,36816 € | 342,04 € |
| 500 | 1,32072 € | 660,36 € |
| 1.000 | 1,28169 € | 1.281,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23350 € | 3.700,50 € |
| 6.000 | 1,20991 € | 7.259,46 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

