
LMC6035IM | |
|---|---|
DigiKey Part Number | LMC6035IM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6035IM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |

