Similar

LMC6035IBP | |
|---|---|
DigiKey Part Number | LMC6035IBPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6035IBP |
Description | IC CMOS 2 CIRCUIT 8DSBGA |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IBP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 8 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-VFBGA |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-DSBGA |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035ITL/NOPB | Texas Instruments | 514 | LMC6035ITL/NOPBCT-ND | 3,02000 € | Similar |


