LMC6032IN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,76303 €
Datasheet
CMOS Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6032IN

DigiKey Part Number
LMC6032IN-ND
Manufacturer
Manufacturer Product Number
LMC6032IN
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6032IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes