
LMC6032IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6032IMX/NOPBTR-ND - Tape & Reel (TR) LMC6032IMX/NOPBCT-ND - Cut Tape (CT) LMC6032IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6032IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6032IMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,53600 € | 53,60 € |
| 250 | 0,50188 € | 125,47 € |
| 500 | 0,48130 € | 240,65 € |
| 1.000 | 0,46943 € | 469,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44645 € | 1.116,12 € |
| 5.000 | 0,43566 € | 2.178,30 € |
| 7.500 | 0,43026 € | 3.226,95 € |
| 12.500 | 0,42428 € | 5.303,50 € |
| 17.500 | 0,42078 € | 7.363,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




