LMC6024IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 369
Unit Price: 2,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 502
Unit Price: 4,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,76857 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 4,93000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 16,48196 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,61000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6024IMX

DigiKey Part Number
LMC6024IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6024IMX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6024IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types