CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6024IMX/NOPB

DigiKey Part Number
296-35434-2-ND - Tape & Reel (TR)
296-35434-1-ND - Cut Tape (CT)
296-35434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6024IMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6024IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,72300 €17,23 €
251,57560 €39,39 €
1001,41290 €141,29 €
2501,33548 €333,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,17453 €2.936,33 €
5.0001,15079 €5.753,95 €
7.5001,13890 €8.541,75 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €