Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC6022IMX | |
|---|---|
DigiKey Part Number | LMC6022IMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6022IMX |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6022IMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 86µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6022IMX/NOPB | Texas Instruments | 0 | 296-35433-1-ND | 0,99080 € | Direct |
| AD8639WARZ | Analog Devices Inc. | 862 | AD8639WARZ-ND | 7,57000 € | Similar |
| AD8639WARZ-R7 | Analog Devices Inc. | 0 | AD8639WARZ-R7TR-ND | 4,52702 € | Similar |
| AD8639WARZ-RL | Analog Devices Inc. | 0 | AD8639WARZ-RLTR-ND | 4,41086 € | Similar |
| AD8666WARZ-R7 | Analog Devices Inc. | 836 | AD8666WARZ-R7CT-ND | 3,72000 € | Similar |




