LMC6009MTX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: 18,25000 €
Datasheet
LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6009MTX

DigiKey Part Number
LMC6009MTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6009MTX
Description
IC DRVR AMP BUFFER 9 CH 48TSSOP
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC6009MTX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-20°C ~ 75°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Display Type
LCD
Supplier Device Package
48-TSSOP
Current - Supply
3.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8387JSVZAnalog Devices Inc.53505-AD8387JSVZ-ND18,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes