
LMC568CN | |
|---|---|
DigiKey Part Number | LMC568CN-ND |
Manufacturer | |
Manufacturer Product Number | LMC568CN |
Description | IC CLOCK GENERATOR 8DIP |
Customer Reference | |
Detailed Description | Clock Generator IC 700kHz 1 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 700kHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 9V |
Type Clock Generator | Operating Temperature -25°C ~ 125°C |
PLL Yes | Mounting Type Through Hole |
Input Clock | Package / Case 8-DIP (0.300", 7.62mm) |
Output Clock | Supplier Device Package 8-PDIP |
Number of Circuits 1 | Base Product Number |

