
LMC555IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-40262-2-ND - Tape & Reel (TR) 296-40262-1-ND - Cut Tape (CT) 296-40262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555IMX/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC555IMX/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85240 € | 21,31 € |
| 100 | 0,75640 € | 75,64 € |
| 250 | 0,71052 € | 177,63 € |
| 500 | 0,68284 € | 341,42 € |
| 1.000 | 0,66193 € | 661,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63602 € | 1.590,05 € |
| 5.000 | 0,62153 € | 3.107,65 € |
| 7.500 | 0,61427 € | 4.607,02 € |
| 12.500 | 0,60623 € | 7.577,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |






