LMC555CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 398
Unit Price: 4,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95.271
Unit Price: 0,73000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CN

DigiKey Part Number
LMC555CN-ND
Manufacturer
Manufacturer Product Number
LMC555CN
Description
IC OSC SINGLE TIMER 3MHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC555CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
3MHz
Voltage - Supply
1.5V ~ 15V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes