
LMC555CMX | |
|---|---|
DigiKey Part Number | LMC555CMXTR-ND - Tape & Reel (TR) LMC555CMXCT-ND - Cut Tape (CT) LMC555CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMX |
Description | IC OSC SINGLE TIMER 3MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,12920 € | 28,23 € |
| 100 | 1,00730 € | 100,73 € |
| 250 | 0,94936 € | 237,34 € |
| 500 | 0,91438 € | 457,19 € |
| 1.000 | 0,88557 € | 885,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85517 € | 2.137,93 € |
| 5.000 | 0,83686 € | 4.184,30 € |
| 7.500 | 0,82769 € | 6.207,68 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

