Parametric Equivalent
Parametric Equivalent
Similar

LMC555CMMX | |
|---|---|
DigiKey Part Number | LMC555CMMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC555CMMX |
Description | IC OSC SINGLE TIMER 3MHZ 8-TSSOP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMMX Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-VSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC555CMM | Texas Instruments | 486 | 296-LMC555CMMCT-ND | 2,10000 € | Parametric Equivalent |
| LMC555CMM/NOPB | Texas Instruments | 16.785 | LMC555CMM/NOPBCT-ND | 1,50000 € | Parametric Equivalent |
| LMC555CMMX/NOPB | Texas Instruments | 17.755 | LMC555CMMX/NOPBCT-ND | 1,12000 € | Parametric Equivalent |
| MC1455BDR2G | onsemi | 2.408 | MC1455BDR2GOSCT-ND | 0,30000 € | Similar |



