
LMC555 MDA | |
|---|---|
DigiKey Part Number | LMC555MDA-ND |
Manufacturer | |
Manufacturer Product Number | LMC555 MDA |
Description | IC OSC SINGLE TIMER 3MHZ DIE |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |



