
LM98725CCMT/NOPB | |
|---|---|
DigiKey Part Number | LM98725CCMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM98725CCMT/NOPB |
Description | IC AFE 16BIT 56-TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 755 mW 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98725CCMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 755 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 17,70706 € | 1.204,08 € |
| Unit Price without VAT: | 17,70706 € |
|---|---|
| Unit Price with VAT: | 21,07140 € |

