
LM98714EB01/NOPB | |
|---|---|
DigiKey Part Number | LM98714EB01/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM98714EB01/NOPB |
Description | EVAL BOARD FOR LM98714 |
Customer Reference | |
Detailed Description | LM98714 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | LM98714 | |
Primary Attributes | CDS or S/H Processing for CCD or CIS Sensors | |
Secondary Attributes | CMOS, LVDS Outputs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

