2 Channel AFE 14 Bit 407 mW 68-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98640CILQ/NOPB

DigiKey Part Number
LM98640CILQ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM98640CILQ/NOPB
Description
IC AFE 14BIT 68-VQFN
Customer Reference
Detailed Description
2 Channel AFE 14 Bit 407 mW 68-VQFN (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Number of Channels
2
Power (Watts)
407 mW
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.7V ~ 1.9V
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-VQFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.