Video Processor IC Serial 80-TQFP (12x12) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98519VHB/NOPB

DigiKey Part Number
296-39687-ND
Manufacturer
Manufacturer Product Number
LM98519VHB/NOPB
Description
IC VID IMAGING SGNL PROC 80TQFP
Customer Reference
Detailed Description
Video Processor IC Serial 80-TQFP (12x12) Package
Datasheet
 Datasheet
EDA/CAD Models
LM98519VHB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28.01.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11919,38193 €2.306,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,38193 €
Unit Price with VAT:23,06450 €