Direct

LM98516CCMTX | |
|---|---|
DigiKey Part Number | LM98516CCMTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM98516CCMTX |
Description | IC AFE 2 CHAN 10BIT 56TSSOP |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 56-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


