
LM98515CCMT | |
|---|---|
DigiKey Part Number | LM98515CCMT-ND |
Manufacturer | |
Manufacturer Product Number | LM98515CCMT |
Description | IC DIGITAL COPIER 10BIT 56TSSOP |
Customer Reference | |
Detailed Description | Channel AFE 10 Bit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

