
LM98513BCMTX/NOPB | |
|---|---|
DigiKey Part Number | LM98513BCMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM98513BCMTX/NOPB |
Description | IC AFE 10BIT 56-TSSOP |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 415 mW 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98513BCMTX/NOPB Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Bits 10 | Supplier Device Package 56-TSSOP |
Number of Channels 2 | Base Product Number |
Power (Watts) 415 mW |

