
LM9833CCVJD/NOPB | |
|---|---|
DigiKey Part Number | LM9833CCVJD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9833CCVJD/NOPB |
Description | IC USB CONTROLLER 100-TQFP |
Customer Reference | |
Detailed Description | USB Controller 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM9833CCVJD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | USB Controller | |
Applications | Scanners, Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

