
LM9822CCWMX/NOPB | |
|---|---|
DigiKey Part Number | LM9822CCWMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9822CCWMX/NOPB |
Description | IC COLOR SCANNER 28-SOIC |
Customer Reference | |
Detailed Description | Color Scanner 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9822CCWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Color Scanner | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

