
LM97600RB/NOPB | |
|---|---|
DigiKey Part Number | LM97600RB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM97600RB/NOPB |
Description | BOARD REFERENCE FOR LM97600 |
Customer Reference | |
Detailed Description | LM97600 - 7.6 Bit 1.25G, 2.5G. 5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.25G, 2.5G. 5G |
Manufacturer Texas Instruments | Data Interface Serial |
Packaging Box | Input Range 850mVpp |
Part Status Obsolete | Utilized IC / Part LM97600 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 7.6 | Base Product Number |

