Similar



LM97600CIUT/NOPB | |
|---|---|
DigiKey Part Number | LM97600CIUT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM97600CIUT/NOPB |
Description | IC ADC 7.6BIT 292-BGA |
Customer Reference | |
Detailed Description | 7.6 Bit Analog to Digital Converter 4 Input 4 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | LM97600CIUT/NOPB Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.14V ~ 1.26V |
Number of Bits 7.6 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 5G | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 292-BBGA |
Data Interface LVDS - Serial | Supplier Device Package 292-BGA (27x27) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC12DL3200ACF | Texas Instruments | 53 | 296-50307-ND | 3.331,30000 € | Similar |


