
LM96551SQE/NOPB | |
|---|---|
DigiKey Part Number | LM96551SQE/NOPBTR-ND - Tape & Reel (TR) LM96551SQE/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM96551SQE/NOPB |
Description | IC AFE ULTRA SND TX PULSER 80QFN |
Customer Reference | |
Detailed Description | Medical Ultrasound Imaging, Sonar PMIC 80-WQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LM96551SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Medical Ultrasound Imaging, Sonar | |
Current - Supply | 25µA | |
Voltage - Supply | 2.4V ~ 5.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-WFQFN | |
Supplier Device Package | 80-WQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,32000 € | 38,32 € |
| 10 | 31,35200 € | 313,52 € |
| 25 | 29,61120 € | 740,28 € |
| 100 | 27,69830 € | 2.769,83 € |
| Unit Price without VAT: | 38,32000 € |
|---|---|
| Unit Price with VAT: | 45,60080 € |

