Medical Ultrasound Imaging, Sonar PMIC 80-WQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM96551SQ/NOPB

DigiKey Part Number
LM96551SQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM96551SQ/NOPB
Description
IC AFE ULTRA SND TX PULSER 80QFN
Customer Reference
Detailed Description
Medical Ultrasound Imaging, Sonar PMIC 80-WQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LM96551SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Medical Ultrasound Imaging, Sonar
Current - Supply
25µA
Voltage - Supply
2.4V ~ 5.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-WFQFN
Supplier Device Package
80-WQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00019,82963 €19.829,63 €
Manufacturers Standard Package
Unit Price without VAT:19,82963 €
Unit Price with VAT:23,59726 €