
LM96530SQX/NOPB | |
|---|---|
DigiKey Part Number | LM96530SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96530SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 60WQFN |
Customer Reference | |
Detailed Description | Ultrasound Imaging Interface 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LM96530SQX/NOPB Models |
Category | Voltage - Supply 4.7V ~ 5.3V |
Manufacturer Texas Instruments | Package / Case 60-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 60-WQFN (9x9) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Ultrasound Imaging | Base Product Number |
Interface SPI Serial |

