
LM96530SQE/NOPB | |
|---|---|
DigiKey Part Number | LM96530SQE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96530SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 60WQFN |
Customer Reference | |
Detailed Description | Ultrasound Imaging Interface 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LM96530SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ultrasound Imaging | |
Interface | SPI Serial | |
Voltage - Supply | 4.7V ~ 5.3V | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

