Parametric Equivalent

LM96163CISDX/NOPB | |
|---|---|
DigiKey Part Number | LM96163CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96163CISDX/NOPB |
Description | IC TEMP SENSOR DGTL REMOTE 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 85°C, External Sensor Internal and External Sensor SMBus Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM96163CISDX/NOPB Models |
Category | Output Type SMBus |
Manufacturer Texas Instruments | Output Alarm Yes |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 10-WFDFN Exposed Pad |
Sensing Temperature -40°C ~ 85°C, External Sensor | Supplier Device Package 10-WSON (3x3) |
Accuracy ±3°C(Max) | Base Product Number |
Topology ADC (Sigma Delta), Comparator, Register Bank, Tach |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM96163CISD/NOPB | Texas Instruments | 757 | 296-35568-1-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,92488 € | 8.661,96 € |
| Unit Price without VAT: | 1,92488 € |
|---|---|
| Unit Price with VAT: | 2,29061 € |


