Parametric Equivalent

LM96063CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44679-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96063CISDX/NOPB |
Description | IC DIODE/DGTL TEMP SENSOR 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM96063CISDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 25°C ~ 125°C, External Temperature | |
Accuracy | ±3°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,86485 € | 8.391,82 € |
| Unit Price without VAT: | 1,86485 € |
|---|---|
| Unit Price with VAT: | 2,21917 € |


