Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM96000CIMTX/NOPB

DigiKey Part Number
296-35323-2-ND - Tape & Reel (TR)
296-35323-1-ND - Cut Tape (CT)
296-35323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM96000CIMTX/NOPB
Description
IC HDWR MON W/FAN CTRL 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM96000CIMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Hardware Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 125°C
Accuracy
±3°C Local(Max), ±4°C Remote(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Output Type
2-Wire SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,39000 €5,39 €
104,13600 €41,36 €
253,82200 €95,55 €
1003,47750 €347,75 €
2503,35360 €838,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,04686 €7.617,15 €
Manufacturers Standard Package
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €