
LM96000CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35323-2-ND - Tape & Reel (TR) 296-35323-1-ND - Cut Tape (CT) 296-35323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96000CIMTX/NOPB |
Description | IC HDWR MON W/FAN CTRL 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM96000CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±3°C Local(Max), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,82200 € | 95,55 € |
| 100 | 3,47750 € | 347,75 € |
| 250 | 3,35360 € | 838,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04686 € | 7.617,15 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |






