
LM95245CIMM/NOPB | |
|---|---|
DigiKey Part Number | LM95245CIMM/NOPBTR-ND - Tape & Reel (TR) LM95245CIMM/NOPBCT-ND - Cut Tape (CT) LM95245CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95245CIMM/NOPB |
Description | SENSOR DIGITAL -40C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95245CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | 25°C ~ 100°C (-40°C ~ 25°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,79400 € | 8,97 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,61280 € | 40,32 € |
| 50 | 1,54520 € | 77,26 € |
| 100 | 1,48360 € | 148,36 € |
| 500 | 1,35952 € | 679,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,14800 € | 10,74 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,82520 € | 45,63 € |
| 50 | 1,70100 € | 85,05 € |
| 100 | 1,58510 € | 158,51 € |
| 500 | 1,34480 € | 672,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

