
LM95241CIMM-1/NOPB | |
|---|---|
DigiKey Part Number | LM95241CIMM-1/NOPBTR-ND - Tape & Reel (TR) LM95241CIMM-1/NOPBCT-ND - Cut Tape (CT) LM95241CIMM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95241CIMM-1/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95241CIMM-1/NOPB Models |
Category | Resolution 10 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote 0°C ~ 85°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19104 € | 1.191,04 € |
| Unit Price without VAT: | 1,19104 € |
|---|---|
| Unit Price with VAT: | 1,41734 € |

